SP44905X-13

Heilind Number:TSSSP44905X-13
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44905X-13
ECAD Model:
3D Model

Description:

44905X GSFC 311P18-05T101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44905X-13
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:5 kΩ @ 25 °C
Operating Temperature Range:-55 - 90 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:1000 mm
Beta Value:B25/85 - 3987 K
SKU:TSSSP44905X-13

Detailed Description

Enhance your HVAC system with our high-quality Epoxy Coated NTC Thermistor, designed for precision temperature sensing in extreme environments. Operating within a wide range of -55 to 90 °C, this discrete sensor boasts a B25/85 value of 3987 K and a resistance of 5 kΩ at 25 °C, ensuring accurate and reliable performance. With a 1000 mm wire length and RoHS compliance, it's perfect for various industrial applications, guaranteeing optimal control and efficiency. Upgrade your temperature sensing capabilities with this essential component.