SP44905X-16

Heilind Number:TSSSP44905X-16
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44905X-16
ECAD Model:
3D Model

Description:

44905X GSFC 311P18-05A7R6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44905X-16
Operating Temperature Range:-55 - 90 °C
Package:Epoxy Radial Discrete
Beta Value:B25/85 - 3987 K
Resistance:5 kΩ @ 25 °C
Wire Length:76 mm
Thermistor Type:Epoxy Coated NTC Thermistor
Product:Discrete NTC
SKU:TSSSP44905X-16

Detailed Description

Enhance your HVAC system with our Epoxy Radial Discrete Temperature Sensor, designed for reliable and accurate temperature monitoring in a wide range of environments. With an operating temperature range from -55 to 90 °C, this sensor ensures precise performance even in extreme conditions. Featuring a B25/85 beta value of 3987 K and a resistance of 5 kΩ at 25 °C, it delivers consistent and efficient operation. The 76 mm wire length offers flexibility for installation, while the RoHS compliance guarantees environmentally friendly production. Trust in our Discrete NTC Thermistor to optimize the performance of your systems.