SP44905X-23

Heilind Number:TSSSP44905X-23
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44905X-23
ECAD Model:
3D Model

Description:

44905X GSFC 311P18-05S76R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44905X-23
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:5 kΩ @ 25 °C
Operating Temperature Range:-55 - 90 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:760 mm
Beta Value:B25/85 - 3987 K
SKU:TSSSP44905X-23

Detailed Description

Enhance your HVAC system with our Epoxy Coated NTC Thermistor, designed for accurate temperature sensing in a wide range of environments. With an operating temperature range of -55 to 90 °C, this sensor provides reliable performance in both extreme heat and cold. The B25/85 beta value of 3987 K ensures precise readings, while the 5 kΩ resistance at 25 °C offers consistent monitoring capabilities. Its epoxy radial package and 760 mm wire length make installation easy, and with ROHS compliance, you can trust in its environmental sustainability. Upgrade your sensor technology with this discreet NTC thermistor, perfect for maintaining optimal comfort and efficiency in any space.