SP44905X-5

Heilind Number:TSSSP44905X-5
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44905X-5
ECAD Model:
3D Model

Description:

44905X GSFC 311P18-05T7R6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44905X-5
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:5 kΩ @ 25 °C
Operating Temperature Range:-55 - 90 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3987 K
SKU:TSSSP44905X-5

Detailed Description

Monitor and regulate temperatures with ease using this high-quality Epoxy Coated NTC Thermistor. Designed for HVAC systems, this discreet sensor operates efficiently in a wide temperature range of -55 to 90 °C, ensuring accurate readings in diverse environments. With a B25/85 value of 3987 K and a resistance of 5 kΩ at 25 °C, it guarantees reliable performance. The radial epoxy package and 76 mm wire length provide flexibility for installation. Rest assured, this thermistor is RoHS compliant, meeting strict environmental standards. Ideal for a variety of applications, it is a dependable solution for temperature sensing needs.