| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors SP44907X-14 |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 10 kΩ @ 25 °C |
| Operating Temperature Range: | -55 - 90 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 760 mm |
| Beta Value: | B25/85 - 3694 K |
| SKU: | TSSSP44907X-14 |
SP44907X-14
| Heilind Number: | TSSSP44907X-14 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | SP44907X-14 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system's efficiency with our Epoxy Coated NTC Thermistor, designed for precise temperature sensing in a wide range from -55 to 90 °C. This discreet sensor boasts a B25/85 value of 3694 K and a resistance of 10 kΩ at 25 °C, ensuring reliable performance. Its epoxy radial package and 760 mm wire length make it easy to install in various applications. Rest assured, this product is RoHS compliant, meeting environmental standards. Upgrade your temperature sensing capabilities with this high-quality thermistor.

