SP44907X-22

Heilind Number:TSSSP44907X-22
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44907X-22
ECAD Model:
3D Model

Description:

44907X GSFC 311P18-07S101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44907X-22
Operating Temperature Range:-55 - 90 °C
Package:Epoxy Radial Discrete
Beta Value:B25/85 - 3694 K
Resistance:10 kΩ @ 25 °C
Wire Length:1000 mm
Thermistor Type:Epoxy Coated NTC Thermistor
Product:Discrete NTC
SKU:TSSSP44907X-22

Detailed Description

Enhance your HVAC system's performance with our Epoxy Coated NTC Thermistor, designed for reliable temperature sensing in a wide range of environments. With an operating temperature range of -55 to 90°C and a beta value of 3694 K, this discrete sensor ensures accurate readings even in extreme conditions. Featuring a 10 kΩ resistance at 25°C, it offers precise monitoring capabilities for optimal thermal management. The epoxy radial package and 1000mm wire length provide versatility for various installation requirements. Rest assured, this sensor is RoHS compliant, meeting stringent environmental standards. Upgrade your temperature sensing capabilities with this high-quality thermistor, a must-have for any HVAC system.