SP44907X-29

Heilind Number:TSSSP44907X-29
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44907X-29
ECAD Model:
3D Model

Description:

44907X GSFC 311P18-07A30R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44907X-29
Operating Temperature Range:-55 - 90 °C
Package:Epoxy Radial Discrete
Beta Value:B25/85 - 3694 K
Resistance:10 kΩ @ 25 °C
Wire Length:300 mm
Thermistor Type:Epoxy Coated NTC Thermistor
Product:Discrete NTC
SKU:TSSSP44907X-29

Detailed Description

Enhance your HVAC system with our high-quality Epoxy Coated NTC Thermistor, designed for reliable temperature sensing in extreme environments. With an impressive operating temperature range of -55 to 90°C and a B25/85 beta value of 3694 K, this sensor ensures accurate and efficient performance. Featuring a 10 kΩ resistance at 25°C and a 300 mm wire length, it offers versatility in installation. Its RoHS compliance underscores our commitment to environmental responsibility. Trust in this discrete NTC thermistor for precise temperature monitoring and control in various applications.