SP44907X-3

Heilind Number:TSSSP44907X-3
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44907X-3
ECAD Model:
3D Model

Description:

44907X GSFC 311P18-07T30R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44907X-3
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:10 kΩ @ 25 °C
Operating Temperature Range:-55 - 90 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:300 mm
Beta Value:B25/85 - 3694 K
SKU:TSSSP44907X-3

Detailed Description

Enhance your HVAC system with our high-performance Epoxy Coated NTC Thermistor. Designed for precision temperature sensing, this discrete sensor boasts a wide operating range of -55 to 90°C, making it ideal for a variety of applications. With a B25/85 value of 3694 K and a resistance of 10 kΩ at 25°C, you can rely on accurate and consistent measurements. The 300 mm wire length offers flexibility in installation, while the RoHS compliance ensures environmental responsibility. Trust in the quality and reliability of our thermistor for optimal performance in your temperature control systems.