SP44907X-40

Heilind Number:TSSSP44907X-40
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44907X-40
ECAD Model:
3D Model

Description:

44907X GSFC 311P18-07A61R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44907X-40
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:10 kΩ @ 25 °C
Operating Temperature Range:-55 - 90 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:610 mm
Beta Value:B25/85 - 3694 K
SKU:TSSSP44907X-40

Detailed Description

Enhance the efficiency of your HVAC systems with our Epoxy Coated NTC Thermistor. Designed for precision temperature sensing in a wide range of environments, this discreet sensor boasts an impressive operating temperature range of -55 to 90 °C. With a B25/85 beta value of 3694 K and a resistance of 10 kΩ at 25 °C, it delivers accurate and reliable performance. The 610 mm wire length offers flexibility in installation, while the RoHS compliance ensures environmental sustainability. Trust in this high-quality sensor for optimal HVAC operation.