SP44907X-8

Heilind Number:TSSSP44907X-8
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44907X-8
ECAD Model:
3D Model

Description:

44907X GSFC 311P18-07T7R6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44907X-8
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:10 kΩ @ 25 °C
Operating Temperature Range:-55 - 90 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3694 K
SKU:TSSSP44907X-8

Detailed Description

Enhance your HVAC system with our Epoxy Coated NTC Thermistor, designed to deliver precise temperature sensing performance in a wide range of environments. With an operating temperature range from -55 to 90 °C, this sensor ensures reliable functionality even in extreme conditions. Featuring a B25/85 value of 3694 K and a resistance of 10 kΩ at 25 °C, it offers accurate and consistent readings for optimal temperature control. The epoxy radial package and 76 mm wire length make it easy to install, while its discrete design ensures versatile compatibility. Trust in this RoHS-compliant thermistor for efficient and compliant temperature monitoring in your HVAC applications.