SP44908X-11

Heilind Number:TSSSP44908X-11
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44908X-11
ECAD Model:
3D Model

Description:

44908X GSFC 311P18-08T15R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44908X-11
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:10 kΩ @ 25 °C
Operating Temperature Range:-55 - 70 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:150 mm
Beta Value:B25/85 - 3694 K
SKU:TSSSP44908X-11

Detailed Description

Enhance the efficiency of your HVAC systems with our Epoxy Coated NTC Thermistor. Designed for precise temperature sensing, this discreet sensor operates in a wide range from -55 to 70°C, ensuring reliable performance in various environments. With a B25/85 value of 3694 K and a resistance of 10 kΩ at 25°C, it offers accurate readings for optimal control. The 150 mm wire length allows for flexible installation, while the epoxy radial package ensures durability. Compliant with RoHS regulations, this sensor is not only high-performing but also environmentally friendly. Upgrade your temperature sensing capabilities with this reliable component.