SP44908X-15

Heilind Number:TSSSP44908X-15
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44908X-15
ECAD Model:
3D Model

Description:

44908X GSFC 311P18-08T101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44908X-15
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:10 kΩ @ 25 °C
Operating Temperature Range:-55 - 70 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:1000 mm
Beta Value:B25/85 - 3694 K
SKU:TSSSP44908X-15

Detailed Description

Enhance your HVAC system with our high-quality temperature sensor, designed for precision performance in a wide range of environments. With an operating temperature range from -55 to 70°C, this discreet epoxy-coated NTC thermistor ensures reliable and accurate readings. Featuring a beta value of B25/85 - 3694K and a resistance of 10kΩ at 25°C, it offers exceptional sensitivity and responsiveness. The 1000mm wire length provides flexibility for installation, while the ROHS compliance guarantees environmental responsibility. Trust in our sensor for optimal control and efficiency in your heating and cooling systems.