SP44908X-2

Heilind Number:TSSSP44908X-2
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44908X-2
ECAD Model:
3D Model

Description:

44908X GSFC 311P18-08T30R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44908X-2
Operating Temperature Range:-55 - 70 °C
Package:Epoxy Radial Discrete
Beta Value:B25/85 - 3694 K
Resistance:10 kΩ @ 25 °C
Wire Length:300 mm
Thermistor Type:Epoxy Coated NTC Thermistor
Product:Discrete NTC
SKU:TSSSP44908X-2

Detailed Description

Enhance your HVAC system with our high-performance Temperature Sensor, designed for reliable operation in a wide range of environments. With an impressive operating temperature range of -55 to 70°C, this Epoxy Radial Discrete sensor ensures accurate readings even in extreme conditions. Featuring a B25/85 beta value of 3694 K and a resistance of 10 kΩ at 25°C, it guarantees precise temperature monitoring. The 300mm wire length offers flexibility in installation, while the RoHS compliance underscores our commitment to sustainability. Trust in the quality of our Discrete NTC Thermistor for optimal performance in your HVAC setup.