SP44908X-24

Heilind Number:TSSSP44908X-24
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44908X-24
ECAD Model:
3D Model

Description:

44908X GSFC 311P18-08A30R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44908X-24
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:10 kΩ @ 25 °C
Operating Temperature Range:-55 - 70 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:300 mm
Beta Value:B25/85 - 3694 K
SKU:TSSSP44908X-24

Detailed Description

Enhance temperature monitoring in your electronic applications with this Epoxy Coated NTC Thermistor. Featuring a 10 kΩ resistance at 25 °C, it offers reliable thermal sensing capabilities. Operating efficiently in a wide temperature range of -55 to 70 °C, this discrete thermistor is suitable for diverse environments. Encased in a durable Epoxy Radial package, it ensures robust performance. With a 300 mm wire length, it facilitates easy installation. The B25/85 beta value of 3694 K further enhances its accuracy. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your projects. Ideal for temperature sensors and thermostats, this thermistor guarantees precise temperature measurement. Elevate the performance of your devices with this high-quality NTC thermistor.