SP44909X-12

Heilind Number:TSSSP44909X-12
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44909X-12
ECAD Model:
3D Model

Description:

44909X GSFC 311P18-09T76R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44909X-12
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:30 kΩ @ 25 °C
Operating Temperature Range:-55 - 90 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:760 mm
Beta Value:B25/85 - 3943 K
SKU:TSSSP44909X-12

Detailed Description

Enhance your HVAC system with our Epoxy Coated NTC Thermistor, designed for precise temperature sensing in a wide range of environments. With an operating temperature range of -55 to 90 °C and a B25/85 value of 3943 K, this sensor delivers accurate readings even in extreme conditions. The 30 kΩ resistance at 25 °C ensures reliable performance, while the 760 mm wire length offers flexibility in installation. RoHS compliant and meticulously crafted, this discrete sensor guarantees both quality and compliance with environmental standards. Trust in its efficiency for optimal temperature control in your applications.