SP44909X-22

Heilind Number:TSSSP44909X-22
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44909X-22
ECAD Model:
3D Model

Description:

44909X GSFC 311P18-09A15R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44909X-22
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:30 kΩ @ 25 °C
Operating Temperature Range:-55 - 90 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:150 mm
Beta Value:B25/85 - 3943 K
SKU:TSSSP44909X-22

Detailed Description

Enhance temperature sensing in your applications with this Epoxy Coated NTC Thermistor. With a resistance of 30 kΩ at 25 °C and a wide operating temperature range of -55 to 90 °C, it offers reliable performance in diverse environments. Encased in an epoxy radial package, this discrete sensor features a 150 mm wire length for easy installation. Its beta value of 3943 K ensures accurate temperature measurement, while RoHS compliance underscores our commitment to environmental sustainability. Ideal for a variety of industries, this thermistor is a versatile and dependable solution for your temperature monitoring needs.