SP44909X-7

Heilind Number:TSSSP44909X-7
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44909X-7
ECAD Model:
3D Model

Description:

44909X GSFC 311P18-09T101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44909X-7
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:30 kΩ @ 25 °C
Operating Temperature Range:-55 - 90 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:1000 mm
Beta Value:B25/85 - 3943 K
SKU:TSSSP44909X-7

Detailed Description

Enhance temperature monitoring in your applications with our Epoxy Coated NTC Thermistor. With a resistance of 30 kΩ at 25 °C and an operating temperature range of -55 to 90 °C, this thermistor ensures precise and reliable performance in a variety of environments. Encased in a durable Epoxy Radial package, it offers stability and longevity. The 1000 mm wire length allows for flexible installation, while the B25/85 beta value of 3943 K ensures accurate temperature sensing. Plus, rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice. Ideal for a range of industries, this discrete NTC thermistor is a valuable addition to your sensor toolkit.