SP44910X-14

Heilind Number:TSSSP44910X-14
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44910X-14
ECAD Model:
3D Model

Description:

44910X GSFC 311P18-10A101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44910X-14
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:30 kΩ @ 25 °C
Operating Temperature Range:-55 - 70 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:1000 mm
Beta Value:B25/85 - 3943 K
SKU:TSSSP44910X-14

Detailed Description

Enhance the efficiency of your HVAC systems with our Epoxy Coated NTC Thermistor. Designed for temperature sensing in a wide range of environments, this discrete sensor operates flawlessly from -55 to 70 °C. With a B25/85 value of 3943 K and a resistance of 30 kΩ at 25 °C, it delivers accurate and reliable performance. The epoxy radial package ensures durability, while the 1000 mm wire length offers flexibility in installation. Fully compliant with RoHS regulations, this sensor is a sustainable choice for your temperature monitoring needs. Perfect for integration into HVAC systems, it's a crucial component in maintaining optimal performance and energy efficiency. Trust in our high-quality thermistor to keep your systems running smoothly.