SPD-25-3

Heilind Number:TSSSPD-25-3
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SPD-25-3
ECAD Model:
3D Model

Description:

STRING POT 25 INCH RANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SPD-25-3
Sensor Type:String Potentiometer
Operating Temperature Range:-40 - 160 °F, -40 - 71 °C
Linear Range:101.6 - 1270 mm, 4 - 50 in
Output:0 - 10 VDC, 4 - 20 mA
SKU:TSSSPD-25-3

Detailed Description

Enhance your measurement capabilities with our 25-inch range STRING POT, a precision sensor designed for linear position tracking. This String Potentiometer operates flawlessly in a wide temperature range from -40 to 160°F (-40 to 71°C), ensuring reliable performance in diverse environments. With a linear range spanning from 101.6 to 1270 mm (4 to 50 in), it offers versatility for various applications. The output options of 4-20 mA and 0-10 VDC provide flexibility in data acquisition. Rest assured, this sensor complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your sensing solutions with this high-quality Rotary & Linear Position Sensor.