| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors U5244-000005-200PA |
| Accuracy: | Down to ± .1 % FSO |
| Sensor Type: | Industrial Pressure Transducer |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Supply Voltage: | 8 - 30 V |
| Port Fitting: | 1/4 MNPT |
| Output: | 1 - 5 V |
| Operating Pressure: | 200 psi |
| Pressure Type: | Absolute |
| SKU: | TSSU5244-000005-200PA |
U5244-000005-200PA
| Heilind Number: | TSSU5244-000005-200PA |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | U5244-000005-200PA |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial processes with our high-performance PRESS XDCR. Designed for precision, this transducer ensures accuracy down to ± .1% FSO, making it a reliable tool for monitoring pressures. Operating seamlessly in a wide temperature range from -40 to 125°C (-40 to 257°F), it remains dependable in diverse environments. With a supply voltage of 8-30V and output of 1-5V, it offers efficient operation. The 1/4 MNPT port fitting allows for easy installation, while its pressure type, absolute, caters to specific needs. Rest assured of its quality as it is ROHS compliant. Upgrade your pressure sensing capabilities with this advanced industrial pressure transducer.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors U5244-000005-030PA | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


