| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors U5254-000005-005PG |
| Accuracy: | Down to ± .1 % FSO |
| Sensor Type: | Industrial Pressure Transducer |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Supply Voltage: | 9 - 30 V |
| Port Fitting: | 1/4 MNPT |
| Output: | 4 - 20 mA |
| Operating Pressure: | 5 psi |
| Pressure Type: | Gage |
| SKU: | TSSU5254-000005-005PG |
U5254-000005-005PG
| Heilind Number: | TSSU5254-000005-005PG |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | U5254-000005-005PG |
| ECAD Model: |
Specifications
Detailed Description
Accurately measure pressure with our industrial Pressure Transducer, designed for precise performance in demanding environments. With a wide operating temperature range of -40 to 125°C (-40 to 257°F), this transducer ensures reliable operation in extreme conditions. The 1/4 MNPT port fitting allows for easy installation, while the 4-20 mA output provides a standardized signal for monitoring. With a pressure range of 5 psi and ±0.1% FSO accuracy, you can trust in the precision of your measurements. This RoHS-compliant transducer is ideal for a variety of applications, from industrial processes to environmental monitoring. Upgrade your pressure sensing capabilities with this high-performance solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors U5254-000005-030PA | ![]() | |
| TE Connectivity | Sensors U5254-000005-200PA | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


