| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton 155-05800 |
| SKU: | TYT155-05800 |
155-05800
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 929965-1 | STIFTKONTAKT 2,5MMD | ![]() |
| HellermannTyton 19067-0061 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/2 (M12) | ![]() |
| HellermannTyton 34083-2002 | MX150 Female Cable Seal Terminal, Tin Plating, 18 and 20 AWG, Right Reel Payoff | ![]() |
| HellermannTyton 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| HellermannTyton PLB3S-M0 | Pan-Ty® double loop cable tie, standard cross section, 11.8 (300mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| HellermannTyton 150-31091 | 2-Piece Cable Tie/Fir Tree Mount, 8.0" Long, Mounting Hole Diameter .26"-.28", PA66HS, Black | ![]() |


