| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton 164-31008 |
| SKU: | TYT164-31008 |
164-31008
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton PT06E-18-72P | 12P SL 156 HSG W/TABS W/O LR | ![]() |
| HellermannTyton 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| HellermannTyton 5-103946-1 | 8X2 MTE SHRD PIN SR POL .100CL | ![]() |
| HellermannTyton L77SDEH09SVFC309 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| HellermannTyton 42818-0312 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 3 Circuit, Black | ![]() |
| HellermannTyton SE38PFR-TR0 | Braided Expandable Sleeving, 0.38" diameter (9.5mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel. | ![]() |


