| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton 170-81102 |
| SKU: | TYT170-81102 |
170-81102
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| HellermannTyton 1658612-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| HellermannTyton 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| HellermannTyton 3-350820-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| HellermannTyton 350780-1 | 04P UMNL CAP HSG | ![]() |
| HellermannTyton 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| HellermannTyton 45750-1111 | Mini-Fit Plus Female Crimp Terminal, 20-18 AWG, Copper Alloy, Tin (Sn) Plating, Reel | ![]() |
| HellermannTyton FSD75-8-D | The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09 (2.5 mm). The insulated ferrule is 0.53 (13.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| HellermannTyton PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HellermannTyton PN12-8HDR-D | Ring Terminal, 16-12 AWG, #8 stud size, heavy duty, nylon insulated, bulk package. | ![]() |


