| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton 181-91004 |
| SKU: | TYT181-91004 |
181-91004
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 20VS1 | 20VS1=F7249 S0 | ![]() |
| HellermannTyton 319004-T01 | IEC 60320 C14 to IEC 60320 C13, 17AWG/ 3C, 3 | ![]() |
| HellermannTyton 181-12005 | Slotted Wall Wiring Duct, 1" x 2", Non-Adhesive, PVC, Gray | ![]() |
| HellermannTyton T18L9M4 | Cable Tie, 8" Long, UL Rated, 18lb Tensile Strength, PA66, Natural | ![]() |


