| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton MB3A10M4 |
| SKU: | TYTMB3A10M4 |
MB3A10M4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton PT07E-18-72PW(023) | PIDG WIRE PIN 22-16 | ![]() |
| HellermannTyton 2-34149-1 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| HellermannTyton 52042-1 | TERMINAL,R PG 6 1/4 | ![]() |
| HellermannTyton 55843-1 | SPLICE,CE 22-14 | ![]() |
| HellermannTyton 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| HellermannTyton PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HellermannTyton VERSAFIT-1/8-0-SP | NB20164001 M23053/5-104-0 M23053/5-304-0 VERSAFIT-1/8-0- | ![]() |
| HellermannTyton MB4A10H4 | Rubber Adhesive Cable Tie Mount, 1.12" x 1.12", Use With T18-T50 Cable Tie, PA66, White | ![]() |
| HellermannTyton T50R0HSM4 | High-Temp Cable Tie, 8" Long, UL Rated, 50lb Tensile Strength, PA66HS, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/24/2016 | TYT-20160824 - MOUNTING BASE CHANGE. | Download | |||


