| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton T120L0HSK2 |
| SKU: | TYTT120L0HSK2 |
T120L0HSK2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton ATM06-3S-CAP | Dust cap for 3 position plug, grey | ![]() |
| HellermannTyton 350550-3 | UMNL SOK 20-14 PTPPHBZ L/P | ![]() |
| HellermannTyton 42168-2 | Cut Strip - SPRING SPADE TERMINAL 18-14 AWG TPBR | ![]() |
| HellermannTyton 09-50-8031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| HellermannTyton 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| HellermannTyton 33471-0206 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| HellermannTyton 64321-2019 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| HellermannTyton 156-00057 | 2-Piece Cable Tie/Fir Tree Mount, 6.0"L, .26" - .28" Mounting Hole Diameter, PA66HIRHS, Black | ![]() |


