| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton T18I0M4 |
| SKU: | TYTT18I0M4 |
T18I0M4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| HellermannTyton 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| HellermannTyton 1586105-3 | 3P RCPT VAL-U-LOK SR V2 | ![]() |
| HellermannTyton 207345-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| HellermannTyton 5745174-1 | CABLE CLAMP KIT,SZ 4 | ![]() |
| HellermannTyton 66506-9 | PIN CONTACT, 20 DF | ![]() |
| HellermannTyton 745230-4 | 20 DF SOCKET CONTACT L.P. | ![]() |
| HellermannTyton 5002 | THRU-HOLE MNT TEST POINT WHT MINIATURE FOR .040 HL | ![]() |
| HellermannTyton 3600B/14 100 | 7000058104 80610523369 3600B/14 100'=14/RC/RJKT/SH/TP | ![]() |
| HellermannTyton PV10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


