| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton T30R5M4 |
| SKU: | TYTT30R5M4 |
T30R5M4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 91901-31521LF | CONAN PLUG | ![]() |
| HellermannTyton 91921-31121LF | CONAN RECE | ![]() |
| HellermannTyton 43045-1613 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 16 Circuits, with PCB Polarizing Peg, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| HellermannTyton 43160-2104 | Sabre Vertical Header, 4 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock | ![]() |
| HellermannTyton PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HellermannTyton 979-009-020R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| HellermannTyton 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |


