| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton T50R8C2 |
| SKU: | TYTT50R8C2 |
T50R8C2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton BW2S-D | Panduit® Dome-top® Barb Ty Wing Push-mount Ties have unique wings that create constant tension for a long-lasting stable hold thats also infinitely adjustable. Plus, with Nylon 6.6 material it's ideal for indoor environments. Standard cross section, 6.6L (168mm), Tensile Strength: 222, Bundles up to 2.0 (51mm), natural, 500pc. | ![]() |
| HellermannTyton PLT1M-M20 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, black. | ![]() |
| HellermannTyton PLT2S-C20 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, black, standard package. | ![]() |
| HellermannTyton PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HellermannTyton PLWP1SB-D | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Standard cross section, 5.2in, Tensile Strength: 222, Natural, 500pc. | ![]() |


