| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton TYHC34-66 |
| SKU: | TYTTYHC34-66 |
TYHC34-66
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 5747467-4 | HD-20 PLUG 9P RA 590 THD INS | ![]() |
| HellermannTyton 39-30-1022 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating | ![]() |
| HellermannTyton JN224-318-M | Wire Joint Nylon Ins (2) - #24 (2) #16 | ![]() |
| HellermannTyton TYHC67-99 | Handi-Card Wire and Cable Markers, .25" x 1.5", Sequence #67-99, 33 Per Card, TYHC, White | ![]() |


