| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2001-1201 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.165 in |
| Overall Height: | 1.909 in |
| Part Aliases: | 20011201 |
| SKU: | WAG2001-1201 |
2001-1201
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| WAGO 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| WAGO 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| WAGO L77SDCH37SOL2RM8 | 02P UMNL INTERFACE SEAL | ![]() |
| WAGO 794270-1 | 02P UMNL WIRE SEAL | ![]() |
| WAGO 1861 | Heyco® RDD Lockit™ Strain Relief Bushings - Straight-Thru, Nylon 6/6, 0.063 Finished Fit Panel Thickness (inches) | ![]() |
| WAGO 2199-1032-AL | HEX FEMALE STANDOFF 5/16 HEX X 2-1/2 LENGTH | ![]() |
| WAGO 2001-1205 | 2-CONDUCTOR THROUGH TERMI | ![]() |
| WAGO 2001-1206 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2001-402 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 2001-405 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 2002-1681 | 2-CONDUCTOR FUSE TERMINAL BLOC | ![]() |
| WAGO 2002-1761 | 3-CONDUCTOR CARRIER TERMI | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2002-800 | EMPTY COMPONENT PLUG HOUSING | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


