| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2001-1307 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.165 in |
| Overall Height: | 2.33 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 20011307 |
| SKU: | WAG2001-1307 |
2001-1307
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 3025W3PXK99A10X | Combination D-SUB, 25W3, Plug, Crimp, Through hole | ![]() |
| WAGO 3025W3SXK99A10X | Combination D-SUB, 25W3, Socket, Crimp, Through hole | ![]() |
| WAGO 09-50-8053 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| WAGO 19054-0110 | InsulKrimp Ring Tongue Terminal for 16-14 AWG, Vinyl, Stud Size 8 | ![]() |
| WAGO 35156-0500 | 3.96mm Pitch Wire-to-Board Housing, Positive Lock, Natural, 5 Circuits | ![]() |
| WAGO FSD76-8-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #18 (0.75 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.11 (2.8 mm). The insulated ferrule is 0.55 (14 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| WAGO FSD80-18-D | Polypropylene insulated ferrules single wire blue DIN end sleeve, 14 AWG (2.5mm²), .71(18.0mm) pin length. | ![]() |
| WAGO FSD80-8-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.59 (15.0 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| WAGO FTD76-8-D | Polypropylene insulated ferrules twin wire gray DIN color end sleeve, 18 AWG (0.75mm²), 0.31(8.0mm) pin length. | ![]() |
| WAGO 2001-1301 | 3 CONDUCTOR RL MTD TERM B | ![]() |


