| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2002-3292 |
| Part Aliases: | 20023292 |
| SKU: | WAG2002-3292 |
2002-3292
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO PT06A-12-3PY | PTL 1X2 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| WAGO 1-480704-9 | 06P UMNL PLUG HSG BLK | ![]() |
| WAGO 1658621-6 | 26 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| WAGO 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| WAGO 34141 | PG R 22-16 COMM 22-18 MIL 4 | ![]() |
| WAGO 641300-2 | MR RECPT AUPHBZ LP 26-18 | ![]() |
| WAGO 132178 | RF Connector SMA Straight Crimp Plug RG-316DB 50 Ohm | ![]() |
| WAGO 1181-3/4"X18YDS | 7100084399 80011181049 | ![]() |
| WAGO 02-09-1102 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | ![]() |
| WAGO 19-09-2068 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 6 Circuits | ![]() |
| WAGO 19-09-2128 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 12 Circuits | ![]() |
| WAGO 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
| WAGO OA80AP-22-1WB | FAN AC 80X38 220V BALL, 31cfm | ![]() |
| WAGO TMS-SCE-1/8-2.0-9 | TMS-SCE-1/8-2.0-9 | ![]() |
| WAGO 216-241 | FERRULE | ![]() |


