| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2002-400 |
| Part Aliases: | 60356162 |
| SKU: | WAG2002-400 |
2002-400
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO PT06SE-14-5S(476) | Crimp Plug Connector 26482-1 | ![]() |
| WAGO 09150006223 | Crimp contact, female, 0.5 MM2 | ![]() |
| WAGO 09150033101 | Quintax insert, female, 1 contacts, 10 A, 50 V | ![]() |
| WAGO 19431-0013 | MX150L Circuit Plug to be Used with 8, 10 and 12 AWG Wire | ![]() |
| WAGO 281-342 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 870-402 | PUSH IN TYPE JUMPER 2 WAY ROHS | ![]() |


