| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2009-115 |
| Part Aliases: | 20090115 |
| SKU: | WAG2009-115 |
2009-115
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO PT06SE-14-5S(476) | Crimp Plug Connector 26482-1 | ![]() |
| WAGO 206837-1 | CPC PLUG ASSEMBLY SIZE 23-24 | ![]() |
| WAGO 207304-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| WAGO 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| WAGO 17-200331 | IP67 USB, Cable connector , Plastic metallized | ![]() |
| WAGO 09150033101 | Quintax insert, female, 1 contacts, 10 A, 50 V | ![]() |
| WAGO FSD77-6-D | Polypropylene insulated ferrules single wire red DIN end sleeve, 18 AWG (1.0mm²), .24(6.0mm) pin length. | ![]() |


