2020-108

Heilind Number:WAG2020-108
Manufacturer:WAGO
Manufacturer Number:2020-108
ECAD Model:
3D Model

Description:

1-CONDUCTOR FEMALE PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2020-108
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:1.13 in
Overall Height:1.594 in
Pitch:3.5 mm
Part Aliases:51241398
SKU:WAG2020-108

Detailed Description

Constructed with durable nylon housing material, our 2020-108 DIN Rail Terminal Block ensures reliable connectivity in a wide range of operating conditions. With a maximum operating temperature of 105 °C and a minimum of -60 °C, this terminal block is built to withstand extreme environments. Featuring an overall width of 1.13 inches and a height of 1.594 inches, it offers a compact yet robust solution for your connection needs. Its 3.5 mm pitch allows for efficient wiring, while its RoHS compliance guarantees environmentally friendly manufacturing. Ideal for industrial applications, this terminal block is a dependable choice for your connectivity requirements.