2042-7504

Heilind Number:WAG2042-7504
Manufacturer:WAGO
Manufacturer Number:2042-7504
ECAD Model:
3D Model

Description:

WAG2042-7504

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2042-7504
Mount Type:Socket Mount
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Input Voltage:24 VDC
Contact Termination:Plug-In
Input Current:3 mA
Load Current:4 A
Load Voltage:53 VDC
Part Aliases:60369849
SKU:WAG2042-7504

Detailed Description

Introducing the 2042-7504 Socket Mount Solid State Relay, a reliable and efficient solution for your switching needs. With a wide operating temperature range from -40°C to 70°C, this relay is designed to perform in even the most extreme environments. RoHS compliant and featuring a low input current of 3mA at 24VDC, it offers both environmental sustainability and energy efficiency. The Plug-In contact termination ensures easy installation, while the high load current capacity of 4A at 53VDC guarantees reliable performance. Whether you're in the industrial, automotive, or aerospace sector, the 2042-7504 is the perfect choice for your application. Upgrade to this high-quality solid state relay today and experience seamless and dependable switching operations.