| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2059-323/998-403 |
| Series: | 2059 |
| Housing Material: | Glass-Filled Polyphthalamide |
| Mount Type: | Surface Mount |
| Termination Method: | Push-In |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Pitch: | 3 mm |
| Number of Poles: | 3 |
| Number of Levels: | 1 |
| Housing Color: | Black |
| Wire Size: | 20 AWG, 26 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 320 V |
| Conductor Size: | 26 - 22 AWG |
| Part Aliases: | 60304885 |
| SKU: | WAG2059-323/998-403 |
2059-323/998-403
| Heilind Number: | WAG2059-323/998-403 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2059-323/998-403 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SMD Terminal Block Black, part of the 2059 series, designed for efficient surface mount installation. Constructed with high-quality Glass-Filled Polyphthalamide housing and featuring Push-In termination method, this terminal block ensures reliable connectivity. The copper alloy contacts with tin plating offer excellent conductivity, suitable for 20 AWG and 26-22 AWG wire sizes. With a pitch of 3 mm and 3 A current rating, it provides secure and efficient power transmission. UL 94V-0 rated for superior safety, this terminal block is RoHS compliant and suitable for various applications. Trust in its quality and performance for your connectivity needs.

