2060-453/998-404

Heilind Number:WAG2060-453/998-404
Manufacturer:WAGO
Manufacturer Number:2060-453/998-404
ECAD Model:
3D Model

Description:

3 POLE SMT TERMINAL BLOCK BRIGHT WHITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2060-453/998-404
Pitch:4 mm
Series:2060
Wire Size:24 - 18 AWG
Mount Type:Surface Mount
Housing Color:White
Conductor Size:24 - 18 AWG
Current Rating:9 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Copper Alloy
Housing Material:Glass-Filled Polyphthalamide
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Part Aliases:51304893
SKU:WAG2060-453/998-404

Detailed Description

The 2060-453/998-404 is a reliable and high-performance terminal block designed for surface mounting applications. Part of the 2060 series, it features a durable housing made of Glass-Filled Polyphthalamide in a sleek white color. With a push-in termination method and copper alloy contacts plated with tin, it ensures secure and efficient connections. This terminal block has 3 poles and 1 level, with a 4mm pitch suitable for wire sizes ranging from 24 to 18 AWG. It meets UL 94V-0 flammability rating standards and is RoHS compliant, making it safe and environmentally friendly. With a current rating of 9A and voltage rating of 320V, it is ideal for various industrial and commercial applications. Trust in the 2060-453/998-404 for your connectivity needs.