| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2060-472/998-404 |
| Pitch: | 4 mm |
| Series: | 2060 |
| Wire Size: | 24 - 18 AWG |
| Mount Type: | Surface Mount |
| Housing Color: | Black |
| Conductor Size: | 24 - 18 AWG |
| Current Rating: | 9 A |
| Voltage Rating: | 320 V |
| Contact Plating: | Tin |
| Number of Poles: | 2 |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Polyphthalamide |
| Number of Levels: | 1 |
| Termination Method: | Push-In |
| Flammability Rating: | UL 94V-0 |
| Part Aliases: | 60250760 |
| SKU: | WAG2060-472/998-404 |
2060-472/998-404
| Heilind Number: | WAG2060-472/998-404 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2060-472/998-404 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 2060-472/998-404 SMD PCB Terminal Block, a high-performance connectivity solution designed for surface mount applications. Featuring a durable Glass-Filled Polyphthalamide housing in sleek black, this terminal block offers reliable and secure wire termination with its Push-In contact method. With a pitch of 4mm and accommodating wire sizes of 24-18 AWG, it is suitable for a wide range of electronic devices. UL 94V-0 rated for safety, it can handle a current rating of 9A and a voltage rating of 320V, making it ideal for various industrial and commercial applications. RoHS compliant and crafted with copper alloy contacts plated with tin, it ensures both performance and environmental responsibility. Whether you're working on a prototype or a production project, the 2060-472/998-404 guarantees efficient and durable connectivity every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-2199298-2 | 8P,DIP SKT,300 CL,LDR,PB FREE | ![]() |
| WAGO 1-640456-0 | 10P MTA100 HDR ASSY F/L SQ STR | ![]() |
| WAGO 640445-2 | 02P MTA156 HDR ASSY FL/STR SN | ![]() |
| WAGO 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| WAGO 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| WAGO 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| WAGO 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| WAGO 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| WAGO 644381-2 | 02P MTA156 QUAD ASSY,W/TBS C/E | ![]() |
| WAGO 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| WAGO 5002 | THRU-HOLE MNT TEST POINT WHT MINIATURE FOR .040 HL | ![]() |
| WAGO 39-28-1023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| WAGO LEDS2-12-26 | LED Spacer,T-1-3/4,Black,3/4 in Spc, LED Spacer, T-1, Black | ![]() |


