| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2061-1601/998-404 |
| Series: | 2061 |
| Housing Material: | Glass-Filled Polyphthalamide |
| Mount Type: | Through Hole |
| Termination Method: | Push-In |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Pitch: | 6 mm |
| Number of Poles: | 1 |
| Number of Levels: | 1 |
| Housing Color: | White |
| Wire Size: | 20 - 16 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 17.5 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 20 - 16 AWG |
| Part Aliases: | 60256414 |
| SKU: | WAG2061-1601/998-404 |
2061-1601/998-404
| Heilind Number: | WAG2061-1601/998-404 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2061-1601/998-404 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 2061-1601/998-404, a high-performance THR PCB Terminal Block designed for seamless connectivity in electronic applications. Part of the 2061 series, this terminal block features a durable Glass-Filled Polyphthalamide housing in a sleek white color. With a versatile Through Hole mount type and convenient Push-In termination method, installation is quick and hassle-free. The Copper Alloy contacts with Tin plating ensure reliable conductivity, while the 6mm pitch accommodates wire sizes ranging from 20 to 16 AWG. Rated for 17.5A at 630V, this terminal block meets stringent safety standards with a UL 94V-0 flammability rating and RoHS compliance. Perfect for a wide range of industrial and commercial uses, the 2061-1601/998-404 guarantees efficient and secure connections in any application.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/12/2019 | WAGO PCN 20191112 - Product Change. In order to optimize the operation of 2061 Series, the shape of push buttons and the operating tools will be changed. | Download | |||

