2061-603/998-404

Heilind Number:WAG2061-603/998-404
Manufacturer:WAGO
Manufacturer Number:2061-603/998-404
ECAD Model:
3D Model

Description:

3P SMD TRM BLK WHITE 450

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2061-603/998-404
Series:2061
Housing Material:Glass-Filled Polyphthalamide
Mount Type:Surface Mount
Termination Method:Push-In
Contact Material:Copper Alloy
Contact Plating:Tin
Pitch:6 mm
Number of Poles:3
Number of Levels:1
Housing Color:White
Wire Size:20 - 16 AWG
Flammability Rating:UL 94V-0
Current Rating:17.5 A
Voltage Rating:630 V
Conductor Size:20 - 16 AWG
Part Aliases:60257167
SKU:WAG2061-603/998-404

Detailed Description

Our 2061-603/998-404 Terminal Block is a reliable and durable solution for your surface mount connection needs. With a housing made of Glass-Filled Polyphthalamide in a sleek white color, this connector not only looks great but also offers excellent performance. Featuring a push-in termination method and copper alloy contacts with tin plating, it ensures secure and efficient wire connections. With a pitch of 6mm and 3 poles, it is suitable for a variety of applications. Rated for 17.5A and 630V, it provides high power and voltage capabilities. Additionally, it meets UL 94V-0 flammability standards for safety. Perfect for use in PCBs and other electronic devices, this terminal block is a must-have for any project requiring reliable connectivity.