2070-461/998-406

Heilind Number:WAG2070-461/998-406
Manufacturer:WAGO
Manufacturer Number:2070-461/998-406
ECAD Model:
3D Model

Description:

1 POS SMD BLOCK W/COVER 6.5MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2070-461/998-406
Pitch:6.5 mm
Series:2070
Wire Size:24 - 18 AWG
Mount Type:PCB Mount, Surface Mount
Housing Color:White
Conductor Size:24 - 18 AWG
Current Rating:9 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:1
Contact Material:Copper Alloy
Housing Material:Glass-Filled Polyphthalamide
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Part Aliases:60345728
SKU:WAG2070-461/998-406

Detailed Description

Introducing our 2070-461/998-406 PCB Mount Terminal Block, designed for secure and efficient wire connections in electronic applications. Crafted with high-quality Glass-Filled Polyphthalamide housing, this terminal block ensures durability and reliability. The surface mount and push-in termination method make installation quick and easy. Featuring a single pole and level, with a pitch of 6.5mm, it is perfect for compact circuit board layouts. The contact material is Copper Alloy with Tin plating, offering excellent conductivity. With a current rating of 9A and voltage rating of 630V, it meets high-performance standards. RoHS compliant and UL 94V-0 rated for safety, this terminal block is ideal for a wide range of applications. Don't compromise on quality and efficiency – choose the 2070-461/998-406 for your connectivity needs.