2070-541/998-406

Heilind Number:WAG2070-541/998-406
Manufacturer:WAGO
Manufacturer Number:2070-541/998-406
ECAD Model:
3D Model

Description:

THROUGH-BOARD SMD PCB TERMINAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2070-541/998-406
Pitch:6.5 mm
Series:2070
Wire Size:24 to 18 AWG
Mount Type:PCB Mount, Surface Mount
Housing Color:White
Conductor Size:24 to 18 AWG
Current Rating:9 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:1
Contact Material:Copper Alloy
Housing Material:Glass-Filled Polyphthalamide
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Mounting Type:PCB Mount, Surface Mount
Part Aliases:60345732
SKU:WAG2070-541/998-406

Detailed Description

Introducing the 2070-541/998-406, a high-performance THROUGH-BOARD SMD PCB TERMINAL designed for seamless surface mount installation. Part of the renowned 2070 series, this terminal features a durable Glass-Filled Polyphthalamide housing in a sleek White finish, ensuring both strength and aesthetics. With a push-in termination method and Copper Alloy contacts plated with Tin, it guarantees reliable connectivity for wire sizes ranging from 24 to 18 AWG. Engineered for safety, it boasts UL 94V-0 flammability rating and RoHS compliance. The 6.5mm pitch, single-pole, single-level design suits various applications, offering a current rating of 9A and voltage rating of 630V. Perfect for demanding environments, this terminal is a dependable choice for your connectivity needs.