| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2086-3228/300-000 |
| Pitch: | 5 mm |
| Wire Size: | 28 to 16 AWG |
| Mount Type: | Through Hole |
| Housing Color: | Black |
| Conductor Size: | 28 to 16 AWG |
| Current Rating: | 17.5 A |
| Voltage Rating: | 1000 V |
| Contact Plating: | Tin |
| Number of Poles: | 8 |
| Contact Material: | Electrolytic Copper |
| Housing Material: | Glass-Filled Polyphthalamide |
| Number of Levels: | 1 |
| Termination Method: | Push-In |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Mounting Type: | Through Hole |
| Operating Temperature: | -60 to 105 °C |
| Part Aliases: | 60488279 |
| SKU: | WAG2086-3228/300-000 |
2086-3228/300-000
Specifications
Detailed Description
Introducing the 2086-3228/300-000, a high-performance PCB mount terminal block designed for efficient and reliable connectivity in a wide range of applications. Crafted from durable Glass-Filled Polyphthalamide, this terminal block ensures long-lasting durability even in demanding environments. Featuring a convenient Through Hole mount type and Push-In termination method, installation is quick and hassle-free. With a maximum operating temperature of 105 °C and a minimum of -60 °C, this terminal block is suitable for use in both extreme hot and cold conditions. The 8 poles with a pitch of 5 mm provide ample connectivity options, while the UL 94V-0 flammability rating guarantees safety. With a current rating of 17.5 A and a voltage rating of 1000 V, it is ideal for high-power applications. The tin-plated electrolytic copper contacts ensure optimal conductivity and corrosion resistance. Suitable for wire sizes ranging from 28 to 16 AWG, this terminal block is a versatile solution for your connectivity needs. Trust in the 2086-3228/300-000 for secure and efficient connections in any environment.

