209-403

Heilind Number:WAG209-403
Manufacturer:WAGO
Manufacturer Number:209-403
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-403
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2090403
SKU:WAG209-403

Detailed Description

The WSB QUICK MARKING SYSTEM ( 209-403) in White is a convenient and efficient solution for labeling in any industrial or commercial setting. Part of the 209 series, this Marker accessory features a Snap-On mating type for easy installation. With a non-stretchable design, it ensures durability and longevity. Halogen-free and boasting a UL 94V-2 flammability rating, it prioritizes safety. The black marking color stands out clearly, with a 5mm width for easy visibility. Horizontal marking and number-based identification make organization a breeze. Perfect for use with Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, Strips & Accessories, and Connectors, this product is a versatile addition to any workspace.