209-404

Heilind Number:WAG209-404
Manufacturer:WAGO
Manufacturer Number:209-404
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-404
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2090404
SKU:WAG209-404

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-404), a must-have accessory for efficient organization in any workspace. This snap-on Marker in classic White, part of the 209 series, offers seamless installation for hassle-free marking. With a non-stretchable design and UL 94V-2 flammability rating, it guarantees durability and safety. The 5mm marker width ensures clear and bold black markings in a horizontal direction, perfect for numbering tasks. Ideal for Barrier Strip Jumpers, Covers & Markers, and Terminal Blocks, this high-quality accessory is a versatile solution for all your marking needs. Upgrade your workspace with the WSB QUICK MARKING SYSTEM today.