209-405

Heilind Number:WAG209-405
Manufacturer:WAGO
Manufacturer Number:209-405
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-405
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Horizontal Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2090405
SKU:WAG209-405

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-405), a essential accessory for efficient organization in industrial settings. The durable white marker, part of the 209 series, features a convenient Snap-On mating type for easy installation. With a non-stretchable design and halogen-free construction, it guarantees long-lasting performance and safety. The bold black marking color, UL 94V-2 flammability rating, and 5mm width ensure clear and compliant labeling. Perfect for horizontal marking of numbers on barrier strips, terminal blocks, and connectors, the WSB QUICK MARKING SYSTEM (acronym: 209405) is a must-have for streamlined workflow and precision in any high-demand environment.