209-407

Heilind Number:WAG209-407
Manufacturer:WAGO
Manufacturer Number:209-407
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-407
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2090407
SKU:WAG209-407

Detailed Description

WSB QUICK MARKING SYSTEM in White ( 209-407) is a convenient and efficient solution for labeling barrier strips and terminal blocks. With a snap-on mating type, installation is a breeze. The non-stretchable marker boasts a halogen-free design and UL 94V-2 flammability rating, ensuring safety and compliance. Marking is simple with a 5mm width and horizontal direction, perfect for numbers. Ideal for organization and identification in industrial settings, this marker is a must-have accessory for any professional. Upgrade your workflow with the WSB QUICK MARKING SYSTEM.